Surface mount shielded drum core inductor offering 3.3µH inductance with a 20% tolerance at 100kHz. Features a 4.19A current rating and a low 0.013 Ohm DC resistance. Operates across a wide temperature range of -40°C to 125°C. Packaged in tape and reel for efficient automated assembly.
Eaton LDS0705-3R3M-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.19A |
| DC Resistance (DCR) | 13mR |
| Depth | 7.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 3.3uH |
| Length | 0.307inch |
| Max DC Current | 4.62A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 4.62A |
| Series | LDS0705 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LDS0705-3R3M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.