Eaton LDS0705-6R8M-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.11A |
| DC Resistance (DCR) | 24mR |
| Depth | 7.2mm |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.8uH |
| Length | 0.307inch |
| Max DC Current | 3.11A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 3.16A |
| Series | LDS0705 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LDS0705-6R8M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
