Eaton LKN-100 technical specifications.
| Current Rating | 100A |
| Fuse Size | N/A |
| Length | 5.88inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Stud |
| Package Quantity | 10 |
| Packaging | Carton |
| Voltage Rating (AC) | 250V |
| Weight | 0.16oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKN-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
