Eaton LKN-400 technical specifications.
| Current Rating | 400A |
| Fuse Size | N/A |
| Length | 8.63inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| Weight | 0.88oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKN-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
