Eaton LKN-500 technical specifications.
| Current Rating | 500A |
| Fuse Size | N/A |
| Length | 10.38inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| Weight | 2.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKN-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
