Eaton LKN-70 technical specifications.
| Current Rating | 70A |
| Fuse Size | N/A |
| Length | 5.88inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| Weight | 1.12oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKN-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.