Eaton LKN-8 technical specifications.
| Current Rating | 8A |
| Diameter | 0.56inch |
| Length | 2inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | LKN |
| Voltage Rating (AC) | 250V |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKN-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.