Eaton LKN-80B technical specifications.
| Current Rating | 80A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| Weight | 0.256oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKN-80B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.