Eaton LKS-350 technical specifications.
| Current Rating | 350A |
| Length | 11.63inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKS-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
