Eaton LKS-50 technical specifications.
| Current Rating | 50A |
| Diameter | 1.06inch |
| Fuse Size | N/A |
| Length | 5.5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 0.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKS-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
