Eaton LKS-500 technical specifications.
| Current Rating | 500A |
| Length | 13.38inch |
| Package Quantity | 2 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKS-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
