Eaton LKS-600 technical specifications.
| Current Rating | 600A |
| Fuse Size | N/A |
| Length | 13.38inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Stud |
| Package Quantity | 2 |
| Packaging | Carton |
| Voltage Rating (AC) | 600V |
| Weight | 6.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKS-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
