Eaton LKS-80 technical specifications.
| Current Rating | 80A |
| Fuse Size | N/A |
| Length | 7.88inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Weight | 0.48oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKS-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.