Eaton LMG2E-1-0000 technical specifications.
| Product Depth (mm) | 90.8 |
| Product Height (mm) | 61.5 |
| Type | Fuse Holder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton LMG2E-1-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.