
Time delay fuse, 3A current rating, 600V AC maximum voltage, 300V DC rated voltage. Features a 10.3 x 38.1mm cartridge size with clip termination for holder mounting. This RoHS compliant, lead-free fuse is yellow in color and packaged in bulk cartons of 10.
Eaton LP-CC-3 technical specifications.
| Blow Characteristic | TIME DELAY |
| Color | Yellow |
| Current Rating | 3A |
| Diameter | 10.3mm |
| Fuse Current | 3A |
| Fuse Size | 10.3 x 38.1mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LP-CC |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.24oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LP-CC-3 to view detailed technical specifications.
No datasheet is available for this part.
