Eaton LP-CC-3-2/10 technical specifications.
| Current Rating | 3.2A |
| Diameter | 0.41inch |
| Fuse Size | 10.3 x 38.1mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 150V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LP-CC-3-2/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.