Eaton LP-CC-7.5 technical specifications.
| Current Rating | 7.5A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Package/Case | Melf |
Download the complete datasheet for Eaton LP-CC-7.5 to view detailed technical specifications.
No datasheet is available for this part.