Eaton LPJ-110SP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 110A |
| Diameter | 76.2mm |
| Fuse Size | 1.63 X 3in |
| Length | 3inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LOW-PEAK™ LPJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-110SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.