
Fuse Class J Slow Blow Acting 12A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-12SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 12A |
| Diameter | 0.81inch |
| Fuse Current | 12A |
| Fuse Size | 0.81 X 2.25in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LOW-PEAK™ LPJ |
| Size | 57.15mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.552oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-12SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
