
The Eaton LPJ-175SP is a 175A bolt mount fuse with a maximum voltage rating of 600V AC and 300V DC. It is approved to UL, CSA, and CE standards. The fuse has a diameter of 38.1mm and a height of 76.2mm, with a weight of 12.8oz. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-175SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Body Diameter | 38.1mm |
| Body Height | 76.2mm |
| Current | 175A |
| Current Rating | 175A |
| Diameter | 76.2mm |
| Fuse Size | 1.63 X 3in |
| Length | 3inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LOW-PEAK® LPJ |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-175SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
