Eaton LPJ-250SP technical specifications.
| Approvals | UL, CSA, CE |
| Current | 250A |
| Current Rating | 250A |
| Fuse Size | 53.59 X 82.8mm |
| Length | 3.38inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LOW-PEAK® LPJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1.55lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-250SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
