
Time delay fuse, 35A current rating, 600V AC maximum voltage rating, and 300V DC rated voltage. Features a cartridge fuse type with a body diameter of 26.92mm (1.06 inches) and a body length of 60.45mm (2.38 inches). UL, CSA, and CE approvals confirm compliance. RoHS compliant and lead-free construction.
Eaton LPJ-35SP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 26.92mm |
| Body Length | 60.45mm |
| Color | Yellow |
| Current Rating | 35A |
| Diameter | 1.06inch |
| Fuse Current | 35A |
| Fuse Size | 1.06 X 2.38in |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPJ-SP |
| Size | 60.45mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 3.04oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-35SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
