Eaton LPJ-45SP technical specifications.
| Body Diameter | 26.92mm |
| Body Length | 60.45mm |
| Color | Yellow |
| Current Rating | 45A |
| Diameter | 1.06inch |
| Fuse Size | 1.06 X 2.38in |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | LPJ-SP |
| Size | 60.45mm |
| Termination | Clip |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.8oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-45SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.