Eaton LPJ-5-6/10SP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 5.6A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 2.25in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LOW-PEAK™ LPJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1.616oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-5-6/10SP to view detailed technical specifications.
No datasheet is available for this part.