Eaton LPJ-500SPI technical specifications.
| Approvals | UL, CSA, CE |
| Current | 500A |
| Current Rating | 500A |
| Fuse Size | 66.4 X 83.06mm |
| Length | 3.75inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPJ-SPI |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 2.65lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-500SPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.