
Time delay electric fuse, 5A current rating, 600VAC and 300VDC maximum voltage rating. Features a 300,000A interrupting rating and a 57.15mm (2.25 inch) length with a 20.57mm (0.81 inch) diameter. RoHS compliant with clip termination for holder mounting.
Eaton LPJ-5SP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 20.57mm |
| Body Length | 57.15mm |
| Color | Yellow |
| Current Rating | 5A |
| Diameter | 0.81inch |
| Fuse Current | 5A |
| Fuse Size | 0.81 X 2.25in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPJ-SP |
| Size | 57.15mm |
| Termination | Clip |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.6oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-5SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.