
Eaton LPJ-60SPI technical specifications.
| Approvals | UL, CSA, CE |
| Body Diameter | 26.92mm |
| Body Height | 60.45mm |
| Current Rating | 60A |
| Diameter | 1.06inch |
| Length | 2.38inch |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LOW-PEAK™ LPJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 3.04oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-60SPI to view detailed technical specifications.
No datasheet is available for this part.
