
Eaton LPJ-90SP technical specifications.
| Approvals | UL, CSA, CE |
| Current | 90A |
| Current Rating | 90A |
| Diameter | 76.2mm |
| Fuse Size | 1.13 X 2.63in |
| Length | 2.63inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LOW-PEAK® LPJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 5.44oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-90SP to view detailed technical specifications.
No datasheet is available for this part.
