Eaton LPN-RK-110SP technical specifications.
| Current Rating | 110A |
| Fuse Size | 7.13 X 1.61in |
| Length | 181.1mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Carton |
| Series | LPN-RK_SP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 12.288001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPN-RK-110SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.