The LPN-RK-150SP fuse from Eaton is a general purpose fuse with a current rating of 150A and a maximum voltage rating of 250V AC and DC. It has a size of 7.13 X 1.61in and is packaged individually in bulk. The fuse weighs 1lb and is suitable for a variety of applications.
Eaton LPN-RK-150SP technical specifications.
| Current Rating | 150A |
| Fuse Size | 7.13 X 1.61in |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPN-RK-150SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.