Eaton LPN-RK-175SP technical specifications.
| Current Rating | 175A |
| Fuse Size | 7.13 X 1.61in |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 14.352001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPN-RK-175SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.