Eaton LPN-RK-175SP-TP technical specifications.
| Current Rating | 175A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPN-RK-175SP-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.