
The Eaton LPN-RK-1SP is a 2A, 250V Melf fuse with a diameter of 0.56inch and a length of 2inch. It has a current rating of 1A and a weight of 0.592oz. The fuse is available in a bulk packaging quantity of 10 and is not RoHS compliant. It features a clip termination and is suitable for use in circuit protection applications.
Eaton LPN-RK-1SP technical specifications.
| Color | Yellow |
| Current Rating | 1A |
| Diameter | 0.56inch |
| Fuse Size | 2 X 0.56in |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.592oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPN-RK-1SP to view detailed technical specifications.
No datasheet is available for this part.