The Eaton LPN-RK-250SP is a general purpose fuse with a current rating of 250A and a maximum voltage rating of 250V AC and DC. It is packaged in bulk and is RoHS compliant. The fuse measures 8.63 X 2.36in in size and weighs 1.66lb. It is suitable for use in a variety of applications.
Eaton LPN-RK-250SP technical specifications.
| Current Rating | 250A |
| Fuse Size | 8.63 X 2.36in |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.66lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPN-RK-250SP to view detailed technical specifications.
No datasheet is available for this part.