Eaton LPN-RK-350SP technical specifications.
| Current Rating | 350A |
| Fuse Size | 8.63 X 2.36in |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.65lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPN-RK-350SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.