Eaton LPN-RK-350SPI technical specifications.
| Current Rating | 350A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPN-RK-350SPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.