
Eaton LPN-RK-4-1/2SP technical specifications.
| Current Rating | 4.5A |
| Diameter | 0.56inch |
| Fuse Size | 2 X 0.56in |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.784oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPN-RK-4-1/2SP to view detailed technical specifications.
No datasheet is available for this part.
