Eaton LPN-RK-6 1/4SP technical specifications.
| Current Rating | 6.25A |
| Type | Class RK1 |
| Voltage Rating | 250V |
| Termination Style | Clip |
| Acting | Slow Blow |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton LPN-RK-6 1/4SP to view detailed technical specifications.
No datasheet is available for this part.