
Eaton LPS-RK-1-1/2SP technical specifications.
| Current Rating | 1.5A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 5in |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2.48oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPS-RK-1-1/2SP to view detailed technical specifications.
No datasheet is available for this part.