Eaton LPS-RK-100SP technical specifications.
| Body Diameter | 28.19mm |
| Color | Yellow |
| Current Rating | 100A |
| Diameter | 1.16inch |
| Fuse Size | 1.11in (Dia) |
| Length | 5.88inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | LPS-RK_SP |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 6.4oz |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPS-RK-100SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.