Eaton LPS-RK-110SP technical specifications.
| Current Rating | 110A |
| Fuse Size | 1.61in (Dia) |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LPS-RK_SP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPS-RK-110SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.