
Eaton LPS-RK-300SP technical specifications.
| Current Rating | 300A |
| Fuse Size | 2.36in (Dia) |
| Length | 295.4mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LPS-RK_SP |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPS-RK-300SP to view detailed technical specifications.
No datasheet is available for this part.