Eaton LPS-RK-400SP-TP technical specifications.
| Current Rating | 400A |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.015873oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPS-RK-400SP-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.