Eaton LPS-RK-600SP-TP technical specifications.
| Current Rating | 600A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton LPS-RK-600SP-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.