Eaton LPS-RK-60SP technical specifications.
| Current Rating | 60A |
| Diameter | 1.06inch |
| Fuse Size | 1.06 X 5.5in |
| Length | 5.5inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LPS-RK_SP |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LPS-RK-60SP to view detailed technical specifications.
No datasheet is available for this part.