Eaton LPS-RK-70SP technical specifications.
| Color | Yellow |
| Current Rating | 70A |
| Diameter | 29.5mm |
| Fuse Size | 1.11in (Dia) |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 6.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPS-RK-70SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.