Eaton LPT-40 technical specifications.
| Current Rating | 40A |
| Fuse Size | 0.81 X 1.56in |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 1.36oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPT-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.