Eaton LTK technical specifications.
| Package/Case | 125 |
| Diameter | 1.2mm |
| Height | 54mm |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Reach SVHC Compliant | No |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
