Electric Double Layer Capacitor, 2.5V DC rated voltage, 2,000,000µF capacitance. Features radial leaded, through-hole mounting. Operating temperature range from -40°C to 60°C. This component is halogen-free and RoHS compliant.
Eaton M0820-2R5205-R technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Capacitance | 2000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton M0820-2R5205-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.