Eaton M1030-2R5605-R technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Capacitance | 6000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton M1030-2R5605-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.